MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CAT25256YI-G | |
|---|---|
DigiKey Part Number | CAT25256YI-G-ND |
Manufacturer | |
Manufacturer Product Number | CAT25256YI-G |
Description | IC EEPROM 256KBIT SPI 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit SPI 20 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CAT25256YI-G Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
Memory Organization 32K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAT25256YI-GT3 | onsemi | 8,322 | CAT25256YI-GT3OSCT-ND | $0.99000 | MFR Recommended |
| 25AA256-E/ST | Microchip Technology | 41 | 25AA256-E/ST-ND | $1.74000 | Similar |
| 25AA256-I/ST | Microchip Technology | 1,333 | 25AA256-I/ST-ND | $1.64000 | Similar |
| 25AA256X-I/ST | Microchip Technology | 0 | 25AA256X-I/ST-ND | $1.80180 | Similar |
| 25LC256-E/ST | Microchip Technology | 3,254 | 25LC256-E/ST-ND | $1.74000 | Similar |





