BF721T1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 12,128
Unit Price: $0.61000
Datasheet

Similar


Infineon Technologies
In Stock: 13,815
Unit Price: $0.30000
Datasheet

Similar


Diodes Incorporated
In Stock: 4,540
Unit Price: $0.86000
Datasheet

Similar


Diodes Incorporated
In Stock: 446
Unit Price: $1.43000
Datasheet

Similar


Diodes Incorporated
In Stock: 435
Unit Price: $2.01000
Datasheet
Bipolar (BJT) Transistor PNP 300 V 50 mA 60MHz 1.5 W Surface Mount SOT-223 (TO-261)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BF721T1G

DigiKey Part Number
BF721T1GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BF721T1G
Description
TRANS PNP 300V 0.05A SOT223
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 300 V 50 mA 60MHz 1.5 W Surface Mount SOT-223 (TO-261)
Datasheet
 Datasheet
EDA/CAD Models
BF721T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 25mA, 20V
Mfr
Power - Max
1.5 W
Packaging
Tape & Reel (TR)
Frequency - Transition
60MHz
Part Status
Obsolete
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
50 mA
Package / Case
TO-261-4, TO-261AA
Voltage - Collector Emitter Breakdown (Max)
300 V
Supplier Device Package
SOT-223 (TO-261)
Vce Saturation (Max) @ Ib, Ic
800mV @ 5mA, 30mA
Base Product Number
Current - Collector Cutoff (Max)
10nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PZTA92T1Gonsemi12,128PZTA92T1GOSCT-ND$0.61000Similar
BFN39H6327XTSA1Infineon Technologies13,815BFN39H6327XTSA1-ND$0.30000Similar
DZTA92-13Diodes Incorporated4,540DZTA92DICT-ND$0.86000Similar
FZT757TADiodes Incorporated446FZT757CT-ND$1.43000Similar
FZT957TADiodes Incorporated435FZT957CT-ND$2.01000Similar
Obsolete
Marketplace Stock: 2,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2,000In Stock
Ships from Flip Electronics