
AT25DL081-SSHN-B | |
|---|---|
DigiKey Part Number | 2832-AT25DL081-SSHN-B-ND |
Manufacturer | |
Manufacturer Product Number | AT25DL081-SSHN-B |
Description | IC FLASH 8MBIT SPI 100MHZ 8SOIC |
Customer Reference | |
Detailed Description | FLASH Memory IC 8Mbit SPI 100 MHz 8-SOIC |
Datasheet | Datasheet |
Category | Memory Organization 256 Bytes x 4096 pages |
Mfr | Memory Interface SPI |
Packaging Tube | Clock Frequency 100 MHz |
Part Status Active | Write Cycle Time - Word, Page 8µs, 3ms |
DigiKey Programmable Verified | Voltage - Supply 1.65V ~ 1.95V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 613 | $0.66000 | $404.58 |











