Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.5V ~ 0.6V |
Packaging Tape & Reel (TR) | Input Logic Level - High 1.9V ~ 2.1V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 9.6ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-SOIC |
Features Schmitt Trigger | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHCT14ADR2G | onsemi | 52,122 | MC74VHCT14ADR2GOSCT-ND | $0.34000 | Similar |
| SN74AHCT14DR | Texas Instruments | 208,555 | 296-1474-1-ND | $0.42000 | Direct |
| 74AHCT14D,118 | Nexperia USA Inc. | 143 | 1727-3998-1-ND | $0.23000 | Similar |
| 74VHCT14D,118 | Nexperia USA Inc. | 185 | 1727-6724-1-ND | $0.34000 | Similar |
| SN74AHCT14D | Rochester Electronics, LLC | 12,359 | 2156-SN74AHCT14D-ND | $0.99000 | Similar |





