Similar
Similar
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

74VHCT138AMTC | |
|---|---|
DigiKey Part Number | 74VHCT138AMTC-ND |
Manufacturer | |
Manufacturer Product Number | 74VHCT138AMTC |
Description | IC DECODER/DEMUX 1X3:8 16-TSSOP |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74VHCT138AMTC Models |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer onsemi | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-TSSOP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHCT138ADTR2G | onsemi | 2,450 | 488-MC74VHCT138ADTR2GCT-ND | $0.34000 | Similar |
| MC74VHCT138ADTRG | onsemi | 7,500 | MC74VHCT138ADTRGOSCT-ND | $0.15000 | Similar |
| CAHCT138QPWRG4Q1 | Texas Instruments | 109,835 | 296-CAHCT138QPWRG4Q1CT-ND | $1.08000 | Direct |
| SN74AHCT138PWR | Texas Instruments | 15,351 | 296-1109-1-ND | $0.48000 | Direct |
| SN74LV138ATPW | Rochester Electronics, LLC | 30,027 | 2156-SN74LV138ATPW-ND | $0.98000 | Direct |








