Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar

Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V |
Series | Input Logic Level - High 1.5V |
Packaging Tube | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-TSSOP |
Number of Inputs 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74VHC04MTCX | onsemi | 3,659 | 74VHC04MTCXCT-ND | $0.32000 | Parametric Equivalent |
| MC74VHC04DTR2G | onsemi | 5,084 | MC74VHC04DTR2GOSCT-ND | $0.37000 | Parametric Equivalent |
| SN74AHC04PW | Texas Instruments | 2,432 | 296-26388-5-ND | $0.99000 | Direct |
| SN74AHC04PWR | Texas Instruments | 7,752 | 296-1081-1-ND | $0.40000 | Direct |
| SN74AHCU04PW | Texas Instruments | 702 | 296-46540-5-ND | $1.11000 | Direct |






