Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V |
Series | Input Logic Level - High 1.5V |
Packaging Tube | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC00PW | Texas Instruments | 3 | 296-26387-5-ND | $0.00000 | Direct |
| 74AHC00PW,118 | Nexperia USA Inc. | 1,299 | 1727-5913-1-ND | $0.25000 | Upgrade |
| 74AHC00PW-Q100J | Nexperia USA Inc. | 70 | 1727-74AHC00PW-Q100JCT-ND | $0.32000 | Upgrade |
| SN74AHC00MPWREP | Texas Instruments | 2,401 | 296-22260-1-ND | $1.77000 | Upgrade |
| SN74AHC00PWR | Texas Instruments | 8,180 | 296-1080-1-ND | $0.40000 | Upgrade |











