74LVX74MTC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 74,621
Unit Price: $1.11000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 715
Unit Price: $0.29000
Datasheet

Similar


Texas Instruments
In Stock: 16,261
Unit Price: $0.46000
Datasheet

Similar


Texas Instruments
In Stock: 78,666
Unit Price: $0.51000
Datasheet

Similar


Texas Instruments
In Stock: 60,900
Unit Price: $0.50000
Datasheet

Similar


Texas Instruments
In Stock: 7,665
Unit Price: $2.36000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3,954
Unit Price: $0.86000
Datasheet

Similar


Texas Instruments
In Stock: 6,846
Unit Price: $0.42000
Datasheet

Similar


Texas Instruments
In Stock: 8,669
Unit Price: $0.99000
Datasheet

Similar


Texas Instruments
In Stock: 5,455
Unit Price: $0.65000
Datasheet
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVX74MTC

DigiKey Part Number
74LVX74MTC-ND
Manufacturer
Manufacturer Product Number
74LVX74MTC
Description
IC FF D-TYPE DBL 1-BIT 14-TSSOP
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
13.2ns @ 3.3V, 50pF
Manufacturer
onsemi
Trigger Type
Positive Edge
Series
Current - Output High, Low
4mA, 4mA
Packaging
Tube
Voltage - Supply
2V ~ 3.6V
Part Status
Obsolete
Current - Quiescent (Iq)
2 µA
Function
Set(Preset) and Reset
Input Capacitance
4 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Complementary
Mounting Type
Surface Mount
Number of Elements
2
Supplier Device Package
14-TSSOP
Number of Bits per Element
1
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Clock Frequency
85 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74LVX74DTR2Gonsemi74,621488-MC74LVX74DTR2GCT-ND$1.11000Direct
74LV74PW,118Nexperia USA Inc.7151727-6363-1-ND$0.29000Similar
SN74AHC74PWRTexas Instruments16,261296-SN74AHC74PWRCT-ND$0.46000Similar
SN74LV74ADBRTexas Instruments78,666296-3844-1-ND$0.51000Similar
SN74LV74ADGVRTexas Instruments60,900296-9842-1-ND$0.50000Similar
Obsolete
Marketplace Stock: 51,700 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

51,700In Stock
Ships from Flip Electronics