Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent

74LCX11MTC | |
|---|---|
DigiKey Part Number | 74LCX11MTC-ND |
Manufacturer | |
Manufacturer Product Number | 74LCX11MTC |
Description | IC GATE AND 3CH 3-INP 14TSSOP |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX11MTC Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 6ns @ 3.3V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 3 | Supplier Device Package 14-TSSOP |
Number of Inputs 3 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LCX11MTCX | onsemi | 702 | 74LCX11MTCXCT-ND | $0.34000 | Parametric Equivalent |
| 74LVC11PW,118 | Nexperia USA Inc. | 0 | 1727-2065-1-ND | $0.22000 | Similar |
| 74LCX11MTC | Rochester Electronics, LLC | 32,900 | 2156-74LCX11MTC-ND | $0.26000 | Parametric Equivalent |
| 74LCX11MTCX | Rochester Electronics, LLC | 58,477 | 2156-74LCX11MTCX-ND | $0.21000 | Parametric Equivalent |




