
AKG D 55 24 80 SA | |
|---|---|
DigiKey Part Number | 5496-AKGD552480SA-ND |
Manufacturer | |
Manufacturer Product Number | AKG D 55 24 80 SA |
Description | Aluminum case with guide rail |
Customer Reference | |
Detailed Description | Case Aluminum Black Cover Included 3.150" L x 2.362" W (80.00mm x 60.00mm) X 0.945" (24.00mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Thickness 0.079" (2.00mm) |
Part Status Active | Features Guide Grooves |
Container Type Case | Ratings |
Size / Dimension 3.150" L x 2.362" W (80.00mm x 60.00mm) | Shipping Info Drop shipped from the Manufacturer's Warehouse |
Height 0.945" (24.00mm) | Weight 0.194 lb (88 g) |
Area (L x W) 7.30in² (47.1cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.13000 | $16.13 |

