
VZWF-B-L-M22C-N12-135-1P4-10 | |
|---|---|
DigiKey Part Number | 2171-VZWF-B-L-M22C-N12-135-1P4-10-ND |
Manufacturer | |
Manufacturer Product Number | VZWF-B-L-M22C-N12-135-1P4-10 |
Description | SOLENOID VALVE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solenoid Valve Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Fluid Type Air, Inert Gas, Liquid |
Manufacturer Festo Corporation | Connection Method Threaded |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Solenoid Valve | Operating Temperature -10°C ~ 35°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $129.21000 | $129.21 |


