New at DigiKey
7070 23-07-12-0000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7070 23-07-12-0000

DigiKey Part Number
5885-707023-07-12-0000-ND
Manufacturer
Manufacturer Product Number
7070 23-07-12-0000
Description
Slug Core
Customer Reference
Detailed Description
Uncoated 7070 Ferrite Core Rod Type 0.465" (11.80mm) Length Width 0.939" (23.86mm) Diameter Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ferrite International
Series
-
Packaging
Bulk
Part Status
Active
Core Type
Rod
Supplier Device Package
-
Material
7070
Diameter
0.939" (23.86mm)
Tolerance
±25%
Gap
-
Finish
Uncoated
Height
-
Length
0.465" (11.80mm)
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,032
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 30 days from Ferrite International
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$3.24000$3.24
8$2.84000$22.72
56$2.16000$120.96
168$1.35000$226.80