50ALL 81-33-16-0000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50ALL 81-33-16-0000

DigiKey Part Number
5885-50ALL81-33-16-0000-ND
Manufacturer
Manufacturer Product Number
50ALL 81-33-16-0000
Description
UR 81
Customer Reference
Detailed Description
Uncoated 50ALL Ferrite Core UR Type 3.197" (81.20mm) Length 0.622" (15.80mm) Width Diameter 1.285" (32.64mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ferrite International
Series
-
Packaging
Bulk
Part Status
Active
Core Type
UR
Material
50ALL
Tolerance
±25%
Gap
Ungapped
Finish
Uncoated
Height
1.285" (32.64mm)
Length
3.197" (81.20mm)
Width
0.622" (15.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,800
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 30 days from Ferrite International
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$12.78000$12.78
6$10.65000$63.90
18$8.52000$153.36
45$6.39000$287.55