
3604.000.00.00 | |
|---|---|
DigiKey Part Number | 629-3604.000.00.00-ND |
Manufacturer | |
Manufacturer Product Number | 3604.000.00.00 |
Description | ID ISC.MRM102-A HF MID RANGE REA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RFID Reader Module 13.56MHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FEIG Electronic | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Read Only | |
Frequency | 13.56MHz | |
Interface | RS 232 | |
Standards | ISO 15693, ISO 18000-3 | |
Package / Case | 145mm x 85mm x 31mm, RS232 | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $287.07000 | $287.07 |
| 10 | $269.12500 | $2,691.25 |
| 25 | $255.66840 | $6,391.71 |


