
FMAD1749 | |
|---|---|
DigiKey Part Number | 5328-FMAD1749-ND |
Manufacturer | |
Manufacturer Product Number | FMAD1749 |
Description | SMPS FEMALE (JACK) TO SMPS FEMAL |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMPS Jack, Female Socket To SMPS Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SMPS Jack, Female Socket | |
Convert To (Adapter End) | SMPS Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Snap-On | |
Frequency - Max | 40 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | 0.76dB | |
Operating Temperature | -40°C ~ 125°C |

