
101624 | |
|---|---|
DigiKey Part Number | 4301-101624-ND |
Manufacturer | |
Manufacturer Product Number | 101624 |
Description | 3D Filament Reed Green PLA |
Customer Reference | |
Detailed Description | 3D Printing Filament Green (Reed Green) PLA (Polylactide) 0.070" (1.75mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fabru GmbH | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filament Material | PLA (Polylactide) | |
Color | Green (Reed Green) | |
Filament Diameter | 0.070" (1.75mm) | |
Weight | - | |
Tensile Strength | - | |
Flex Strength | 60MPa | |
Density | - | |
Operating Temperature | 190°C ~ 230°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.44000 | $32.44 |
| 10 | $28.77700 | $287.77 |
| 25 | $27.43760 | $685.94 |
| 50 | $26.46640 | $1,323.32 |
| 100 | $25.52960 | $2,552.96 |
| 250 | $24.34208 | $6,085.52 |

