
55778 | |
|---|---|
DigiKey Part Number | 5795-55778-ND |
Manufacturer | |
Manufacturer Product Number | 55778 |
Description | 12" Modeler's Scale Ruler |
Customer Reference | |
Detailed Description | Ruler Measurements |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excel Blades | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Ruler | |
For Use With/Related Products | Measurements | |
Weight | 0.09 lb (40.82 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | $18.54000 | $222.48 |


