
55663 | |
|---|---|
DigiKey Part Number | 5795-55663-ND |
Manufacturer | |
Manufacturer Product Number | 55663 |
Description | Small Adjustable Plastic Clamp/2 |
Customer Reference | |
Detailed Description | Clamp Set Boards, Plastics, Wood |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excel Blades | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Clamp Set | |
For Use With/Related Products | Boards, Plastics, Wood | |
Weight | 0.53 lb (240.4 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | $5.73000 | $34.38 |

