
30414 | |
|---|---|
DigiKey Part Number | 5795-30414-ND |
Manufacturer | |
Manufacturer Product Number | 30414 |
Description | 6.5" Reverse Open Tweezers |
Customer Reference | |
Detailed Description | Tweezers Self Closing Pointed Assorted 6.00" (152.4mm) |
Datasheet | Datasheet |
Category | Tip Style Pointed |
Manufacturer Excel Blades | Tip Type Assorted |
Packaging Retail Package | Tip Shape Straight |
Part Status Active | Length - Overall 6.00" (152.4mm) |
Features Self Closing | Material Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | $8.73000 | $104.76 |




