
23017 | |
|---|---|
DigiKey Part Number | 5795-23017-ND |
Manufacturer | |
Manufacturer Product Number | 23017 |
Description | #17 SM 3/8" Chisel Blade/15 pcs. |
Customer Reference | |
Detailed Description | Blade #17 Blade, Carbon Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excel Blades | |
Series | - | |
Part Status | Active | |
Tool Type | Blade | |
Features | #17 Blade, Carbon Steel | |
Weight | 0.06 lb (27.22 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | $13.25000 | $159.00 |

