


Category | Current - Average Rectified (Io) 35 A |
Manufacturer EVVO | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 17.5 A |
Packaging Box | Current - Reverse Leakage @ Vr 0.1 mA @ 1000 V |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Diode Type Single Phase | Mounting Type Chassis Mount |
Technology Standard | Package / Case 4-Square, BR |
Voltage - Peak Reverse (Max) 1000 V | Supplier Device Package BR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.34000 | $4.34 |
| 10 | $2.86100 | $28.61 |
| 100 | $2.02110 | $202.11 |
| 500 | $1.66260 | $831.30 |
| 1,000 | $1.54747 | $1,547.47 |
| 2,000 | $1.51250 | $3,025.00 |




