


XRC3-WS101 | |
|---|---|
DigiKey Part Number | RPC6269-ND |
Manufacturer | |
Manufacturer Product Number | XRC3-WS101 |
Description | CBL CLIP WIRE SADDLE EXTRUD RAIL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Extruded Metal Rail |
Datasheet | Datasheet |
EDA/CAD Models | XRC3-WS101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | - | |
Opening Size | - | |
Mounting Type | Extruded Metal Rail | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.602" (15.30mm) | |
Width | 0.311" (7.90mm) | |
Height | 0.510" (12.95mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.18500 | $1.85 |
| 25 | $0.17320 | $4.33 |
| 50 | $0.16500 | $8.25 |
| 100 | $0.15720 | $15.72 |
| 250 | $0.14728 | $36.82 |
| 500 | $0.14026 | $70.13 |
| 1,000 | $0.13354 | $133.54 |
| 3,000 | $0.12357 | $370.71 |

