
LD40W230-54-C0700-TL | |
|---|---|
DigiKey Part Number | 2367-LD40W230-54-C0700-TL-ND |
Manufacturer | |
Manufacturer Product Number | LD40W230-54-C0700-TL |
Description | 34~54V@700mA, Phase Dimming |
Customer Reference | |
Detailed Description | 700mA 34 ~ 54V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPtronics, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 220VAC | |
Voltage - Input (Max) | 277VAC | |
Voltage - Output | 34 ~ 54V | |
Current - Output (Max) | 700mA | |
Power (Watts) | 40 W | |
Voltage - Isolation | 3750 V | |
Dimming | ELV, Triac | |
Features | OCP, OVP, SCP | |
Ratings | IP66 | |
Operating Temperature | -30°C ~ 50°C | |
Efficiency | 86% | |
Termination Style | Wire Leads | |
Size / Dimension | 3.78" L x 2.80" W x 1.26" H (96.0mm x 71.1mm x 32.0mm) | |
Approval Agency | CE, cURus, FCC | |
Standard Number | C22.2, UL 8750 | |
Mounting Type | Chassis Mount | |
Weight | 0.694 lb (314.70 g) | |
Base Product Number |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.08000 | $50.08 |
| 5 | $48.57000 | $242.85 |
| 10 | $47.12000 | $471.20 |
| 25 | $45.70000 | $1,142.50 |
| 50 | $44.33000 | $2,216.50 |
| 100 | $43.00000 | $4,300.00 |

