
SG-9101CB 20.0000M-C20PHAAA5 | |
|---|---|
DigiKey Part Number | SG-9101CB20.0000M-C20PHAAA5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG-9101CB 20.0000M-C20PHAAA5 |
Description | XTAL OSC XO 20.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) CMOS Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.62V ~ 3.63V |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Spread Spectrum Bandwidth ±2.00%, Center Spread |
Packaging Tape & Reel (TR) | Current - Supply (Max) 8.3mA |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
Output CMOS | Current - Supply (Disable) (Max) 3.7mA |

