PTC Thermistor 470 Ohms 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 470 Ohms 0603 (1608 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

B59601A0135A062

DigiKey Part Number
495-2414-2-ND - Tape & Reel (TR)
495-2414-1-ND - Cut Tape (CT)
495-2414-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B59601A0135A062
Description
SENSOR PTC 470OHM 50% 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
PTC Thermistor 470 Ohms 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B59601A0135A062 Models
Product Attributes
Filter Similar Products
Category
Resistance Tolerance
±50%
Manufacturer
TDK
Operating Temperature
-40°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
0603 (1608 Metric)
Resistance @ 25°C
470 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PRF18AS471QB5RBMurata Electronics3,820490-12117-1-ND$0.22000Similar
PRF18BA471QB5RBMurata Electronics48490-8498-1-ND$0.22000Similar
PRF18BB471QB5RBMurata Electronics8,748490-8499-1-ND$0.38000Similar
PRF18BC471QB5RBMurata Electronics11,732490-8500-1-ND$0.22000Similar
PRF18BC471QS5RBMurata Electronics11,860490-13398-1-ND$0.52000Similar
In-Stock: 50
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.59000$0.59
5$0.51600$2.58
10$0.48800$4.88
25$0.45520$11.38
50$0.43280$21.64
100$0.41250$41.25
500$0.37156$185.78
1,000$0.35634$356.34
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.30112$1,204.48
8,000$0.29043$2,323.44
12,000$0.28460$3,415.20
20,000$0.27766$5,553.20
28,000$0.27332$7,652.96
Manufacturers Standard Package