Open Frame DC DC Converter 1 Output 1 ~ 22V 700mA 24V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1200EN1868-C70

DigiKey Part Number
5797-1200EN1868-C70-ND
Manufacturer
Manufacturer Product Number
1200EN1868-C70
Description
DC/DC converter 700mA
Customer Reference
Detailed Description
Open Frame DC DC Converter 1 Output 1 ~ 22V 700mA 24V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ENTITY ELETTRONICA
Series
-
Packaging
Bulk
Part Status
Active
Type
Open Frame
Voltage - Input (Min)
-
Voltage - Input (Max)
24V
Number of Outputs
1
Voltage - Output 1
1 ~ 22V
Current - Output (Max)
700mA
Power (Watts)
16W
Applications
-
Efficiency
-
Operating Temperature
-20°C ~ 45°C
Size / Dimension
1.00" L x 0.26" W x 0.14" H (25.4mm x 6.6mm x 3.5mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
MARKETPLACE PRODUCT
Will ship in approximately 3 days from ENTITY ELETTRONICA
A separate $99.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$6.71000$6.71