
A2585R | |
|---|---|
DigiKey Part Number | 4388-A2585R-ND |
Manufacturer | |
Manufacturer Product Number | A2585R |
Description | CONN RING 1.5-2.5mm M8, 14AWG |
Customer Reference | |
Detailed Description | Ring Terminal Connector M8 Stud Circular 1.5 ~ 2.5mm² Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Elpress Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M8 Stud | |
Thickness | 0.031" (0.80mm) | |
Width - Outer Edges | 0.551" (14.00mm) | |
Length - Overall | 1.101" (27.97mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 1.5 ~ 2.5mm² | |
Insulation | Insulated | |
Features | Brazed Seam | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $0.30650 | $122.60 |


