Thermostat 95°F (35°C) Rectangular Case Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M3 35XB

DigiKey Part Number
3892-M335XB-ND
Manufacturer
Matsuo Electric
Manufacturer Product Number
M3 35XB
Description
THERMOSTAT 35DEG C 5A HOLE
Customer Reference
Detailed Description
Thermostat 95°F (35°C) Rectangular Case Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating - DC
3A (24V), 5A (12V)
Manufacturer
Matsuo Electric
Tolerance
±37°F (±3°C)
Series
Switching Cycles
100K
Packaging
Bulk
Termination Style
Wire Leads
Part Status
Active
Mounting Type
Screw Holes
Switching Temperature
95°F (35°C)
Package / Case
Rectangular Case
Current Rating - AC
3A (250V), 5A (125V)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
MARKETPLACE PRODUCT
Ships from Electroverge
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.