
JHC 1103603 N59F | |
|---|---|
DigiKey Part Number | 3892-JHC1103603N59F-ND |
Manufacturer | |
Manufacturer Product Number | JHC 1103603 N59F |
Description | SMD Fuse 60A 110VDC |
Customer Reference | |
Detailed Description | 60 A 110 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1.5kA |
Part Status Active | Approval Agency cUL, UL |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 125°C |
Fuse Type | Size / Dimension 0.433" L x 0.287" W x 0.232" H (11.00mm x 7.30mm x 5.90mm) |
Current Rating (Amps) | DC Cold Resistance 0.00074 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.00000 | $20.00 |


