
ECS-60-18-5PLX-AGN-TR | |
|---|---|
DigiKey Part Number | XC2779TR-ND - Tape & Reel (TR) XC2779CT-ND - Cut Tape (CT) XC2779DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-60-18-5PLX-AGN-TR |
Description | CRYSTAL 6.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 MHz ±25ppm Crystal 18pF 70 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-60-18-5PLX-AGN-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 70 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 6 MHz | Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.126" (3.20mm) |
Frequency Tolerance ±25ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.44000 | $0.44 |
| 10 | $0.38500 | $3.85 |
| 25 | $0.36440 | $9.11 |
| 50 | $0.34940 | $17.47 |
| 100 | $0.33500 | $33.50 |
| 250 | $0.31684 | $79.21 |
| 500 | $0.30372 | $151.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.29116 | $291.16 |
| 2,000 | $0.27911 | $558.22 |
| 3,000 | $0.27230 | $816.90 |
| 5,000 | $0.26396 | $1,319.80 |
| 7,000 | $0.25860 | $1,810.20 |
| 10,000 | $0.25305 | $2,530.50 |

