
ECS-271.2-8-33-AGN-TR | |
|---|---|
DigiKey Part Number | XC2515TR-ND - Tape & Reel (TR) XC2515CT-ND - Cut Tape (CT) XC2515DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-271.2-8-33-AGN-TR |
Description | CRYSTAL 27.1200MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±25ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-271.2-8-33-AGN-TR Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27.12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±25ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-271.2-10-36-AGN-TR | ECS Inc. | 351 | XC2509CT-ND | $0.50000 | Similar |
| ECS-271.2-10-37-AGN-TR | ECS Inc. | 311 | XC2510CT-ND | $0.50000 | Similar |
| ECS-271.2-8-33-JGN-TR | ECS Inc. | 5,428 | XC2657CT-ND | $0.47000 | Parametric Equivalent |
| ABM8W-27.1200MHZ-8-R40-D3Y-T3 | Abracon LLC | 2,975 | 535-ABM8W-27.1200MHZ-8-R40-D3Y-T3CT-ND | $0.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.50000 | $0.50 |
| 10 | $0.43600 | $4.36 |
| 25 | $0.41280 | $10.32 |
| 50 | $0.39580 | $19.79 |
| 100 | $0.37930 | $37.93 |
| 250 | $0.35872 | $89.68 |
| 500 | $0.34388 | $171.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.33124 | $331.24 |
| 2,000 | $0.31754 | $635.08 |
| 3,000 | $0.30979 | $929.37 |
| 5,000 | $0.30030 | $1,501.50 |
| 7,000 | $0.29421 | $2,059.47 |
| 10,000 | $0.28789 | $2,878.90 |




