
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EC Sense | |
Series | ||
Packaging | Sheet | |
Part Status | Active | |
Type | Ozone (O3) | |
Accuracy | ±5% | |
Output | 4 ~ 20mA | |
Operating Temperature | -40°C ~ 55°C | |
Voltage - Supply | 9V ~ 24V | |
Current - Supply | 3 ~ 22mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $283.20000 | $283.20 |
| 10 | $226.56000 | $2,265.60 |
| 50 | $198.24000 | $9,912.00 |
| 100 | $158.59000 | $15,859.00 |
| 500 | $138.77000 | $69,385.00 |
| 1,000 | $111.04000 | $111,040.00 |
| 5,000 | $97.11000 | $485,550.00 |


