
REF100-11/12 | |
|---|---|
DigiKey Part Number | REF100-11/12-ND |
Manufacturer | |
Manufacturer Product Number | REF100-11/12 |
Description | FAN IMP MTRZD 100X24.9MM 12VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 12VDC Round - 100mm Dia Ball 50.6 CFM (1.42m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 100mm Dia | |
Width | 24.90mm | |
Air Flow | 50.6 CFM (1.42m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | - | |
Power (Watts) | 7.5 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -4 ~ 167°F (-20 ~ 75°C) | |
Approval Agency | CE | |
Current Rating (Amps) | - | |
Voltage Range | 8 ~ 15VDC | |
Material - Frame | Plastic, Fiberglass Reinforced | |
Material - Blade | Plastic, Fiberglass Reinforced | |
Lifetime @ Temp. | 80000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $97.81000 | $97.81 |
| 24 | $71.06375 | $1,705.53 |
| 48 | $66.58750 | $3,196.20 |

