Fan Tubeaxial 230VAC Round - 251mm Dia Ball 1160.3 CFM (32.49m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A2E250-AM06-01

DigiKey Part Number
381-3383-ND
Manufacturer
Manufacturer Product Number
A2E250-AM06-01
Description
AC AXIAL FAN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Round - 251mm Dia Ball 1160.3 CFM (32.49m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Round - 251mm Dia
Width
74.00mm
Air Flow
1160.3 CFM (32.49m³/min)
Static Pressure
0.341 in H2O (85.0 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Capacitor, Thermal Overload Protector (TOP)
Noise
-
Power (Watts)
150W
RPM
2600 RPM
Termination
4 Wire Leads
Ingress Protection
IP44
Operating Temperature
-13 ~ 122°F (-25 ~ 50°C)
Approval Agency
CE, EAC
Current Rating (Amps)
0.660A
Voltage Range
-
Material - Frame
-
Material - Blade
Steel
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$251.21000$251.21
10$222.48800$2,224.88
Manufacturers Standard Package