
7501W-BOX | |
|---|---|
DigiKey Part Number | 6215-7501W-BOX-ND |
Manufacturer | |
Manufacturer Product Number | 7501W-BOX |
Description | SWITCH DECORATOR SP 15A 120/277V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 15A (AC) 120 V Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Flange | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 120 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | White | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -35°C ~ 66°C | |
Approval Agency | cULus | |
Mechanical Life | - | |
Electrical Life | 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.36000 | $5.36 |
| 10 | $4.55200 | $45.52 |
| 100 | $3.86860 | $386.86 |
| 1,000 | $3.28866 | $3,288.66 |

