SU5000RT4U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SU5000RT4U

DigiKey Part Number
SU5000RT4U-ND
Manufacturer
Manufacturer Product Number
SU5000RT4U
Description
UPS 5KVA 3800W 12OUT RACK MOUNT
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Online (Double Conversion) Network, Single Phase 5kVA / 3800W 120V, 208V, 240V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Bulk
Part Status
Obsolete
Type
Online (Double Conversion)
Applications
Network, Single Phase
Form
Rackmount
Power - Rated
5kVA / 3800W
AC Outlets
12 (UPS)
Backup Time - Max Load
6 minutes
Media Lines Protected
-
Voltage - Output
120V, 208V, 240V
Input Connector
NEMA L14-30P
Output Connector
NEMA 5-20R (8), NEMA L6-20R (2), NEMA L6-30R (2)
Cord Length
10' (3.05m)
Size / Dimension
30.748" L x 17.480" W (781.00mm x 444.00mm)
Height
7.008" (178.00mm)
Weight
150 lbs (68 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.