Similar
Similar

SRW18UHD | |
|---|---|
DigiKey Part Number | SRW18UHD-ND |
Manufacturer | |
Manufacturer Product Number | SRW18UHD |
Description | RACK STEEL 24.6X36.2X36.9 BLK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 24.620" L x 36.220" W x 36.960" H (625.35mm x 919.99mm x 938.78mm) Black |
Datasheet | Datasheet |
Category | Dimensions - Overall 24.620" L x 36.220" W x 36.960" H (625.35mm x 919.99mm x 938.78mm) |
Manufacturer Eaton Tripp Lite | Door Steel |
Series | Features Cable Entry Systems, Locking, Removable Sides, Wall Mount |
Packaging Bulk | Mounting Rails Two Pair |
Part Status Active | Ventilation Back, Front, Sides, Top |
Type Cabinet Rack | Material Metal, Steel |
Style Enclosed, Bottom, Front, Sides, Top | Color Black |
Number of Units 18U | Shipping Info Drop shipped from the Manufacturer's Warehouse |
Dimensions - Panel 34.120" W x 31.320" H (866.65mm x 795.53mm) | Weight 120 lbs (54.4 kg) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HWC2418U35BK | Hammond Manufacturing | 0 | HM5866-ND | $1,401.40000 | Similar |
| HWCVD2418UBK | Hammond Manufacturing | 0 | HM5883-ND | $277.20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,259.18000 | $1,259.18 |
















