
SR48UBEXPND | |
|---|---|
DigiKey Part Number | SR48UBEXPND-ND |
Manufacturer | |
Manufacturer Product Number | SR48UBEXPND |
Description | RACK STEEL 43X23.6X89 BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Open Rack Open Rack, Double Frame 43.000" L x 23.630" W x 89.000" H (1092.20mm x 600.20mm x 2260.60mm) Black |
Datasheet | Datasheet |
Category | Dimensions - Overall 43.000" L x 23.630" W x 89.000" H (1092.20mm x 600.20mm x 2260.60mm) |
Manufacturer Eaton Tripp Lite | Door Steel |
Series | Features Cable Entry Systems |
Packaging Bulk | Mounting Rails Two Pair |
Part Status Active | Ventilation Back, Front, Top |
Type Open Rack | Material Metal, Steel |
Style Open Rack, Double Frame | Color Black |
Number of Units 48U | Shipping Info Drop shipped from the Manufacturer's Warehouse |
Dimensions - Panel 37.000" L x 84.000" H (939.80mm x 2133.60mm) | Weight 171 lbs (77.6 kg) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,768.56000 | $1,768.56 |














