
SR45UBMD | |
|---|---|
DigiKey Part Number | SR45UBMD-ND |
Manufacturer | |
Manufacturer Product Number | SR45UBMD |
Description | RACK STEEL 36X23.6X83.7 BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 36.000" L x 23.630" W x 83.750" H (914.40mm x 600.20mm x 2127.25mm) Black |
Datasheet | Datasheet |
Category | Dimensions - Overall 36.000" L x 23.630" W x 83.750" H (914.40mm x 600.20mm x 2127.25mm) |
Manufacturer Eaton Tripp Lite | Door Steel |
Series | Features Cable Entry Systems, Locking, Removable Sides |
Packaging Bulk | Mounting Rails Two Pair |
Part Status Active | Ventilation Back, Front, Top |
Type Cabinet Rack | Material Metal, Steel |
Style Enclosed, Bottom, Front, Sides, Top | Color Black |
Number of Units 45U | Shipping Info Drop shipped from the Manufacturer's Warehouse |
Dimensions - Panel 31.000" L x 78.750" H (787.40mm x 2000.25mm) | Weight 285 lbs (129.3 kg) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,930.06000 | $1,930.06 |














