
SR45UBDPWD | |
|---|---|
DigiKey Part Number | SR45UBDPWD-ND |
Manufacturer | |
Manufacturer Product Number | SR45UBDPWD |
Description | RACK STEEL 47.2X29.5X83.7 BLK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 47.250" L x 29.530" W x 83.750" H (1200.15mm x 750.06mm x 2127.25mm) Black |
Datasheet | Datasheet |
Category | Dimensions - Overall 47.250" L x 29.530" W x 83.750" H (1200.15mm x 750.06mm x 2127.25mm) |
Manufacturer Eaton Tripp Lite | Door Steel |
Series | Features Cable Entry Systems, Locking, Removable Sides |
Packaging Bulk | Mounting Rails Two Pair |
Part Status Active | Ventilation Back, Front, Top |
Type Cabinet Rack | Material Metal, Steel |
Style Enclosed, Bottom, Front, Sides, Top | Color Black |
Number of Units 45U | Shipping Info Drop shipped from the Manufacturer's Warehouse |
Dimensions - Panel 42.000" L x 78.750" H (1066.80mm x 2000.25mm) | Weight 370 lbs (167.8 kg) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,771.18000 | $2,771.18 |














