Similar
Similar

SR45UBDP | |
|---|---|
DigiKey Part Number | SR45UBDP-ND |
Manufacturer | |
Manufacturer Product Number | SR45UBDP |
Description | RACK STEEL 47.2X23.6X83.7 BLK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 47.250" L x 23.630" W x 83.750" H (1200.15mm x 600.20mm x 2127.25mm) Black |
Datasheet | Datasheet |
Category | Dimensions - Overall 47.250" L x 23.630" W x 83.750" H (1200.15mm x 600.20mm x 2127.25mm) |
Manufacturer Eaton Tripp Lite | Door Steel |
Series | Features Cable Entry Systems, Locking, Removable Sides |
Packaging Bulk | Mounting Rails Two Pair |
Part Status Active | Ventilation Back, Front, Top |
Type Cabinet Rack | Material Metal, Steel |
Style Enclosed, Bottom, Front, Sides, Top | Color Black |
Number of Units 45U | Shipping Info Drop shipped from the Manufacturer's Warehouse |
Dimensions - Panel 42.000" L x 78.750" H (1066.80mm x 2000.25mm) | Weight 340 lbs (154.2 kg) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H12445U48BK | Hammond Manufacturing | 0 | 164-H12445U48BK-ND | $3,688.30000 | Similar |
| H1SP45U48BK | Hammond Manufacturing | 0 | 164-H1SP45U48BK-ND | $346.50000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,282.06000 | $2,282.06 |
















