
SR42UBSD1032 | |
|---|---|
DigiKey Part Number | SR42UBSD1032-ND |
Manufacturer | |
Manufacturer Product Number | SR42UBSD1032 |
Description | RACK STEEL 32.4X23.6X78.5 BLK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 32.480" L x 23.630" W x 78.500" H (824.99mm x 600.20mm x 1993.90mm) Black |
Datasheet | Datasheet |
Category | Dimensions - Overall 32.480" L x 23.630" W x 78.500" H (824.99mm x 600.20mm x 1993.90mm) |
Manufacturer Eaton Tripp Lite | Door Steel |
Series | Features Cable Entry Systems, Locking, Removable Sides |
Packaging Bulk | Mounting Rails Two Pair |
Part Status Active | Ventilation Back, Front, Top |
Type Cabinet Rack | Material Metal, Steel |
Style Enclosed, Bottom, Front, Sides, Top | Color Black |
Number of Units 42U | Shipping Info Drop shipped from the Manufacturer's Warehouse |
Dimensions - Panel 27.000" L x 73.500" H (685.80mm x 1866.90mm) | Weight 215 lbs (97.5 kg) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,773.18000 | $1,773.18 |














