
SR42UBEXPNDNR3 | |
|---|---|
DigiKey Part Number | SR42UBEXPNDNR3-ND |
Manufacturer | |
Manufacturer Product Number | SR42UBEXPNDNR3 |
Description | RACK STEEL 41.5X23.6X78.5 BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Open Rack Open Rack, Double Frame 41.500" L x 23.630" W x 78.500" H (1054.10mm x 600.20mm x 1993.90mm) Black |
Datasheet | Datasheet |
Category | Dimensions - Overall 41.500" L x 23.630" W x 78.500" H (1054.10mm x 600.20mm x 1993.90mm) |
Manufacturer Eaton Tripp Lite | Door Doorless |
Series | Features Cable Entry Systems |
Packaging Bulk | Mounting Rails Two Pair |
Part Status Active | Material Metal, Steel |
Type Open Rack | Color Black |
Style Open Rack, Double Frame | Shipping Info Drop shipped from the Manufacturer's Warehouse |
Number of Units 42U | Weight 150 lbs (68 kg) |
Dimensions - Panel 37.000" L x 73.500" H (939.80mm x 1866.90mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,421.19000 | $1,421.19 |














