Cable Fiber Optic LC Duplex (4) To MTP 50/125 9.8' (3.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N844X-03M-8L-P

DigiKey Part Number
95-N844X-03M-8L-P-ND
Manufacturer
Manufacturer Product Number
N844X-03M-8L-P
Description
40/100/400G MULTIMODE 50/125 OM3
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex (4) To MTP 50/125 9.8' (3.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
9.8' (3.0m)
Manufacturer
Eaton Tripp Lite
Type
Multimode, Duplex, OM3
Packaging
Bulk
Bend Radius
10mm
Part Status
Active
Color - Cable
Aqua
1st Connector
LC Duplex (4)
Color - Connectors
Beige, Black
2nd Connector
MTP
Insertion Loss
0.20dB, 0.35dB
Cable Diameter
0.12" (3.0mm)
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Fiber Type
50/125
Operating Temperature
-10°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$230.77000$230.77
Manufacturers Standard Package