
CSC36AC | |
|---|---|
DigiKey Part Number | CSC36AC-ND |
Manufacturer | |
Manufacturer Product Number | CSC36AC |
Description | BATT CHARGER STATION 12A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Charging Station Battery Charger 12A |
Datasheet | Datasheet |
Category | Voltage - Input 120VAC |
Manufacturer Eaton Tripp Lite | Size / Dimension 23.54" L x 24.29" W x 40.04" H (598.00mm x 617.00mm x 1017.00mm) |
Packaging Bulk | Mounting Type Custom |
Part Status Active | Termination Style NEMA 5-15R |
Type Charging Station | Operating Temperature 0°C ~ 40°C |
Battery Chemistry Mobile Devices | Approval Agency NOM, UL |
Number of Cells 36 | Weight 77111 g |
Charge Current - Max 12A |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,384.66000 | $1,384.66 |


