13.5V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13.5V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2L
DFN1006-2L_View2
High Power TVS Diodes

STN101050BL25

DigiKey Part Number
283-STN101050BL25TR-ND - Tape & Reel (TR)
283-STN101050BL25CT-ND - Cut Tape (CT)
283-STN101050BL25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STN101050BL25
Description
TVS DIODE 5VWM 13.5VC DFN1006-2L
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
13.5V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2L
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Mfr
Power - Peak Pulse
60W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
DVI, HDMI, USB
Part Status
Active
Capacitance @ Frequency
0.25pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 125°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V (Max)
Package / Case
0402 (1006 Metric)
Voltage - Breakdown (Min)
6V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
13.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,147
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.40000$0.40
10$0.24600$2.46
100$0.15430$15.43
500$0.11460$57.30
1,000$0.10176$101.76
2,000$0.09093$181.86
5,000$0.07919$395.95
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.07342$734.20
20,000$0.06724$1,344.80
30,000$0.06409$1,922.70
50,000$0.06054$3,027.00
70,000$0.05845$4,091.50
100,000$0.05641$5,641.00
Manufacturers Standard Package