


HCMA1305-4R7-R | |
|---|---|
DigiKey Part Number | 283-4554-2-ND - Tape & Reel (TR) 283-4554-1-ND - Cut Tape (CT) 283-4554-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCMA1305-4R7-R |
Description | FIXED IND 4.7UH 12A 12.7 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 12 A 12.7mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 27A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 12.7mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.524" L x 0.480" W (13.30mm x 12.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.49000 | $1.49 |
| 10 | $1.22400 | $12.24 |
| 25 | $1.13240 | $28.31 |
| 50 | $1.06780 | $53.39 |
| 100 | $1.00670 | $100.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $0.89500 | $358.00 |
| 800 | $0.84396 | $675.17 |
| 1,200 | $0.81550 | $978.60 |
| 2,000 | $0.78104 | $1,562.08 |
| 2,800 | $0.75915 | $2,125.62 |
| 4,000 | $0.73665 | $2,946.60 |

