
FP1008R2-R220-R | |
|---|---|
DigiKey Part Number | 283-4625-2-ND - Tape & Reel (TR) 283-4625-1-ND - Cut Tape (CT) 283-4625-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP1008R2-R220-R |
Description | FIXED IND 220NH 74A 0.18 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 nH Unshielded Inductor 74 A 0.18mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 56A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.18mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.425" L x 0.315" W (10.80mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.19000 | $1.19 |
| 10 | $0.98100 | $9.81 |
| 100 | $0.80640 | $80.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.74992 | $374.96 |
| 1,000 | $0.70715 | $707.15 |
| 1,500 | $0.68330 | $1,024.95 |
| 2,500 | $0.65442 | $1,636.05 |
| 3,500 | $0.63609 | $2,226.32 |
| 5,000 | $0.61724 | $3,086.20 |

