DRQ127-331-R is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 289
Unit Price: $1.86000
Datasheet

Similar


Bourns Inc.
In Stock: 619
Unit Price: $1.43000
Datasheet
Shielded 2 Coil Inductor Array 1.294 mH Inductance - Connected in Series 323.6 µH Inductance - Connected in Parallel 574mOhm DC Resistance (DCR) - Parallel 1.04 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRQ127-331-R

DigiKey Part Number
283-DRQ127-331-RTR-ND - Tape & Reel (TR)
283-DRQ127-331-RCT-ND - Cut Tape (CT)
283-DRQ127-331-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRQ127-331-R
Description
INDUCT ARRAY 2 COIL 323.6UH SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 1.294 mH Inductance - Connected in Series 323.6 µH Inductance - Connected in Parallel 574mOhm DC Resistance (DCR) - Parallel 1.04 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DRQ127-331-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Saturation - Parallel
2.01 A
Manufacturer
Eaton - Electronics Division
Current Saturation - Series
1.01 A
Series
DC Resistance (DCR) - Parallel
574mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
DC Resistance (DCR) - Series
2.3Ohm
Part Status
Active
Shielding
Shielded
Number of Coils
2
Operating Temperature
-40°C ~ 125°C
Inductance - Connected In Parallel
323.6 µH
Mounting Type
Surface Mount
Inductance - Connected In Series
1.294 mH
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Current Rating - Parallel
1.04 A
Height
0.315" (8.00mm)
Current Rating - Series
522 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRF1280-331MBourns Inc.289SRF1280-331MCT-ND$1.86000Direct
SRF1260-331MBourns Inc.619SRF1260-331MCT-ND$1.43000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 290 View Now
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.60000$2.60
10$2.14100$21.41
100$1.76050$176.05
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
350$1.59837$559.43
700$1.50733$1,055.13
1,050$1.45655$1,529.38
1,750$1.39509$2,441.41
2,450$1.35607$3,322.37
3,500$1.31592$4,605.72
Manufacturers Standard Package

Other Suppliers on DigiKey

290In Stock
Ships from WEC