
PSG60E24RM | |
|---|---|
DigiKey Part Number | 5730-PSG60E24RM-ND |
Manufacturer | |
Manufacturer Product Number | PSG60E24RM |
Description | DC POWER SUPPLY,24VDC,2.5A,50/60 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 2.5A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | 120V | |
DC Voltage - Input (Max) | 375V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 60W | |
Applications | Industrial, ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | -20°C ~ 75°C | |
Features | Universal Input | |
Size / Dimension | 6.20" L x 6.50" W x 2.10" H (157.5mm x 165.1mm x 53.3mm) | |
Approval Agency | CE, CSA | |
Standard Number | 60950-1; UL 508 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $128.30000 | $128.30 |
| 10 | $112.76400 | $1,127.64 |
| 25 | $107.11880 | $2,677.97 |
| 50 | $103.03680 | $5,151.84 |
| 100 | $99.11080 | $9,911.08 |

